Part Details for LM556CM by Fairchild Semiconductor Corporation
Overview of LM556CM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM556CM
LM556CM CAD Models
LM556CM Part Data Attributes:
|
LM556CM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM556CM
Fairchild Semiconductor Corporation
2 Func, BIPolar, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 15V NOMINAL | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for LM556CM
This table gives cross-reference parts and alternative options found for LM556CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | LM556CM vs TLC556ID |
NE556DRG4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | LM556CM vs NE556DRG4 |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | LM556CM vs LM556CMX |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | LM556CM vs LM556CMX |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM556CM vs NE556D |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM556CM vs NE556DR2 |
LM556CMX/NOPB | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | LM556CM vs LM556CMX/NOPB |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | LM556CM vs NE556DR2 |
SA556DR | Dual Precision Timer 14-SOIC -40 to 85 | Texas Instruments | LM556CM vs SA556DR |
SA556DT | General purpose dual bipolar timer | STMicroelectronics | LM556CM vs SA556DT |