-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80-mΩ, 3.3-V, 2 x 2 crosspoint switch for audio applications 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS3A26746EYZPR-ND
|
DigiKey | IC CROSSPOINT SWITCH 2X2 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3620145 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-28641-1-ND
|
DigiKey | IC CROSSPOINT SWITCH 2X2 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2613 / $0.7800 | Buy Now |
DISTI #
595-TS3A26746EYZPR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2x2 Crosspoint Sw RoHS: Compliant | 0 |
|
$0.2610 / $0.7800 | Order Now |
|
Rochester Electronics | TS3A26746E 2 x 2 crosspoint switch for audio applications RoHS: Compliant Status: Active Min Qty: 1 | 3620145 |
|
$0.2566 / $0.3019 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH 2X2 6DSBGA | 20500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A26746EYZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A26746EYZPR
Texas Instruments
80-mΩ, 3.3-V, 2 x 2 crosspoint switch for audio applications 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for TS3A26746EYZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A26746EYZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV321AC36CPT | IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, PLASTIC, QFP-48, Cellular Telephone Circuit | Texas Instruments | TS3A26746EYZPR vs TLV321AC36CPT |
TLV321AC36IPTR | 3-V Voice-Band Audio Processors (VBAP) 48-LQFP | Texas Instruments | TS3A26746EYZPR vs TLV321AC36IPTR |
TLV321AC37IN | IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PDIP20, PLASTIC, DIP-20, Cellular Telephone Circuit | Texas Instruments | TS3A26746EYZPR vs TLV321AC37IN |
TLV321AC37IPT | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, PLASTIC, QFP-48 | Texas Instruments | TS3A26746EYZPR vs TLV321AC37IPT |
TLV321AC36IDW | IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PDSO20, PLASTIC, SO-20, Cellular Telephone Circuit | Texas Instruments | TS3A26746EYZPR vs TLV321AC36IDW |