Part Details for TLV321AC36CPT by Texas Instruments
Overview of TLV321AC36CPT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV321AC36CPT
TLV321AC36CPT CAD Models
TLV321AC36CPT Part Data Attributes
|
TLV321AC36CPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV321AC36CPT
Texas Instruments
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, PLASTIC, QFP-48, Cellular Telephone Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TLV321AC36CPT
This table gives cross-reference parts and alternative options found for TLV321AC36CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV321AC36CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV321AC37IN | IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PDIP20, PLASTIC, DIP-20, Cellular Telephone Circuit | Texas Instruments | TLV321AC36CPT vs TLV321AC37IN |
TLV321AC36CDW | IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PDSO20, PLASTIC, SO-20, Cellular Telephone Circuit | Texas Instruments | TLV321AC36CPT vs TLV321AC36CDW |
TS3A26746EYZPR | 80-mΩ, 3.3-V, 2 x 2 crosspoint switch for audio applications 6-DSBGA -40 to 85 | Texas Instruments | TLV321AC36CPT vs TS3A26746EYZPR |