Part Details for TPS61193PWPRQ1 by Texas Instruments
Overview of TPS61193PWPRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61193PWPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43261-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15940 In Stock |
|
$1.0740 / $2.4400 | Buy Now |
DISTI #
595-TPS61193PWPRQ1
|
Mouser Electronics | LED Lighting Drivers 3-Chnl high Perform LED Driver for Auto RoHS: Compliant | 1940 |
|
$1.0700 / $2.4400 | Buy Now |
|
Bristol Electronics | 32255 |
|
RFQ | ||
|
Ameya Holding Limited | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP | 3585 |
|
RFQ | |
|
Chip1Cloud | TPS61193-Q1 Low-EMI Automotive LED Driver With Three 100-mA Channels | IC LED DRIVER 3CH 20HTSSOP | 50000 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 10888 |
|
$1.3500 / $1.6900 | Buy Now |
|
Win Source Electronics | TPS61193-Q1 Low-EMI Automotive LED Driver With Three 100-mA Channels | IC LED DRIVER 3CH 20HTSSOP | 10420 |
|
$17.8990 / $26.8480 | Buy Now |
Part Details for TPS61193PWPRQ1
TPS61193PWPRQ1 CAD Models
TPS61193PWPRQ1 Part Data Attributes:
|
TPS61193PWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61193PWPRQ1
Texas Instruments
Low-EMI, high-performance 3-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
fmax-Min | 2.2 MHz |
Alternate Parts for TPS61193PWPRQ1
This table gives cross-reference parts and alternative options found for TPS61193PWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61193PWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL3066S16-13 | LED Driver, | Diodes Incorporated | TPS61193PWPRQ1 vs AL3066S16-13 |
LM3492HCQMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS61193PWPRQ1 vs LM3492HCQMH |
LM3492HCMHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS61193PWPRQ1 vs LM3492HCMHX |
LM3492MH/NOPB | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPRQ1 vs LM3492MH/NOPB |
AL6562S-13 | LED Driver | Diodes Incorporated | TPS61193PWPRQ1 vs AL6562S-13 |
LM3492QMHX/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPRQ1 vs LM3492QMHX/NOPB |
LM3492MHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS61193PWPRQ1 vs LM3492MHX |
LM3492HCMHX/NOPB | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPRQ1 vs LM3492HCMHX/NOPB |
LM3492MHX/NOPB | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPRQ1 vs LM3492MHX/NOPB |
NCL30167DR2G | LED Driver, Power Factor Corrected Boost Switching Regulator for Phase-Cut Dimming LED Lighting, 2500-REEL | onsemi | TPS61193PWPRQ1 vs NCL30167DR2G |