TPS61193PWPRQ1 vs NCL30167DR2G feature comparison

TPS61193PWPRQ1 Texas Instruments

Buy Now Datasheet

NCL30167DR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Package Description HTSSOP-20 SOIC-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments onsemi
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G20 R-PDSO-G10
JESD-609 Code e4 e3
Moisture Sensitivity Level 2 1
Multiplexed Display Capability NO
Number of Channels 3
Number of Functions 1 1
Number of Segments 6 6
Number of Terminals 20 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Supply Voltage-Max 45 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V 13 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
fmax-Min 2.2 MHz
Base Number Matches 1 1
Manufacturer Package Code 751BQ
HTS Code 8542.39.00.01
Length 4.9 mm
Seated Height-Max 2 mm
Terminal Pitch 1 mm
Width 3.9 mm

Compare TPS61193PWPRQ1 with alternatives

Compare NCL30167DR2G with alternatives