Part Details for AL3066S16-13 by Diodes Incorporated
Overview of AL3066S16-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL3066S16-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5494
|
Newark | Led, Dc/Dc Driver, Boost, 500Khz, Soic Rohs Compliant: Yes |Diodes Inc. AL3066S16-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AL3066S16-13DICT-ND
|
DigiKey | IC LED DRVR CTRLR PWM 250MA 16SO Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7458 / $1.7600 | Buy Now |
DISTI #
AL3066S16-13
|
Avnet Americas | LED DRVR Boost 4-CH Analog/PWM 100V 0.4A 16-Pin SOIC T/R - Tape and Reel (Alt: AL3066S16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | IC LED DRVR BACKLIGHT 16SO | 10000 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for AL3066S16-13
AL3066S16-13 CAD Models
AL3066S16-13 Part Data Attributes:
|
AL3066S16-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AL3066S16-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |