Part Details for NCL30167DR2G by onsemi
Overview of NCL30167DR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCL30167DR2G
NCL30167DR2G CAD Models
NCL30167DR2G Part Data Attributes:
|
NCL30167DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30167DR2G
onsemi
LED Driver, Power Factor Corrected Boost Switching Regulator for Phase-Cut Dimming LED Lighting, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-10 | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCL30167DR2G
This table gives cross-reference parts and alternative options found for NCL30167DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30167DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3492HCMHX/NOPB | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | NCL30167DR2G vs LM3492HCMHX/NOPB |
IS32LT3126-ZLA3-TR | LED Driver, 6-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | NCL30167DR2G vs IS32LT3126-ZLA3-TR |
LM3492HCQMHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | NCL30167DR2G vs LM3492HCQMHX |
IS32LT3126-ZLA3-TR | LED Driver, | Integrated Silicon Solution Inc | NCL30167DR2G vs IS32LT3126-ZLA3-TR |
LM3492HCQMHX/NOPB | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | NCL30167DR2G vs LM3492HCQMHX/NOPB |
LM3492HCQMH/NOPB | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | NCL30167DR2G vs LM3492HCQMH/NOPB |
LM3492QMHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | NCL30167DR2G vs LM3492QMHX |
LM3492HCQMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | NCL30167DR2G vs LM3492HCQMH |
LM3492QMHX/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | NCL30167DR2G vs LM3492QMHX/NOPB |
IS32LT3126-ZLA3 | LED Driver, | Integrated Silicon Solution Inc | NCL30167DR2G vs IS32LT3126-ZLA3 |