-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high brightness White LED driver 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36816-1-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6571 In Stock |
|
$1.0727 / $2.4300 | Buy Now |
DISTI #
595-TPS61165TDBVRQ1
|
Mouser Electronics | LED Lighting Drivers AC High Brightness White LED Driver RoHS: Compliant | 2882 |
|
$1.0600 / $2.0400 | Buy Now |
DISTI #
J56:1989_04211673
|
Arrow Electronics | LED Driver 3 Segment Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2345 | Europe - 6000 |
|
$1.0134 / $1.0451 | Buy Now |
DISTI #
V72:2272_07418861
|
Arrow Electronics | LED Driver 3 Segment Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2640 |
|
$1.0476 / $1.1093 | Buy Now |
DISTI #
65209053
|
Verical | LED Driver 3 Segment Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2245 | Americas - 2640 |
|
$1.0476 / $1.1093 | Buy Now |
|
Quest Components | LED DRIVER, 3-SEGMENT, PDSO6 | 2501 |
|
$0.8348 / $1.9875 | Buy Now |
|
Ameya Holding Limited | IC LED DVR HIGH BRIGHT SOT23-6 | 122593 |
|
RFQ | |
|
Chip1Cloud | LED Driver 3 Segment Automotive 6-Pin SOT-23 T/R / IC LED DRIVER RGLTR DIM SOT23-6 | 6346 |
|
RFQ | |
|
Win Source Electronics | LED Driver 3 Segment Automotive 6-Pin SOT-23 T/R / IC LED DRIVER RGLTR DIM SOT23-6 | 154790 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61165TDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61165TDBVRQ1
Texas Instruments
Automotive high brightness White LED driver 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61165TDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61165TDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61165DRVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165TDBVRQ1 vs TPS61165DRVR |
TPS61165DBV | IC LED DISPLAY DRIVER, PDSO6, PLASTIC, SOT-23, 6 PIN, Display Driver | Texas Instruments | TPS61165TDBVRQ1 vs TPS61165DBV |
TPS61165DRVRG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165TDBVRQ1 vs TPS61165DRVRG4 |
TPS61165DBVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | TPS61165TDBVRQ1 vs TPS61165DBVR |
TPS61165DRV | IC LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6, Display Driver | Texas Instruments | TPS61165TDBVRQ1 vs TPS61165DRV |