-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5945
|
Newark | Led Driver, Boost, 1.2Mhz, Wson-6, Device Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:18V, Output Voltage Max:38V, Output Current Max:1.2A, Switching Frequency:1.2Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61165DRVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4983 |
|
$2.2600 / $5.0300 | Buy Now |
DISTI #
296-22944-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.2A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
17908 In Stock |
|
$0.9086 / $2.0600 | Buy Now |
DISTI #
595-TPS61165DRVR
|
Mouser Electronics | LED Lighting Drivers Hi Brightness White LED Driver RoHS: Compliant | 16807 |
|
$0.9070 / $2.0400 | Buy Now |
DISTI #
66711442
|
Verical | LED Driver 27 Segment 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2250 | Americas - 3628 |
|
$0.9363 / $1.8798 | Buy Now |
|
Bristol Electronics | 3815 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1624 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO6 | 77 |
|
$0.7785 / $1.2975 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO6 | 1299 |
|
$0.7500 / $2.4000 | Buy Now |
DISTI #
TPS61165DRVR
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷18VDC, Uout: 3÷38VDC, 1.2A, WSON6 Min Qty: 1 | 1052 |
|
$0.9900 / $1.8800 | Buy Now |
|
Ameya Holding Limited | 3 - 18 Vin 1.2 A 3 V to 38 Vo White LED Driver - SON-6 | 298589 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61165DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61165DRVR
Texas Instruments
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61165DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61165DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61165DRVT | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DRVR vs TPS61165DRVT |
TPS61165DRVRG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DRVR vs TPS61165DRVRG4 |
TPS61165DBVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | TPS61165DRVR vs TPS61165DBVR |
TPS61165TDBVRQ1 | Automotive high brightness White LED driver 6-SOT-23 -40 to 105 | Texas Instruments | TPS61165DRVR vs TPS61165TDBVRQ1 |
TPS61165DBV | IC LED DISPLAY DRIVER, PDSO6, PLASTIC, SOT-23, 6 PIN, Display Driver | Texas Instruments | TPS61165DRVR vs TPS61165DBV |
TPS61165DBVT | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | TPS61165DRVR vs TPS61165DBVT |