Part Details for TPS61165DBV by Texas Instruments
Overview of TPS61165DBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS61165DBV
TPS61165DBV CAD Models
TPS61165DBV Part Data Attributes:
|
TPS61165DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61165DBV
Texas Instruments
IC LED DISPLAY DRIVER, PDSO6, PLASTIC, SOT-23, 6 PIN, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TPS61165DBV
This table gives cross-reference parts and alternative options found for TPS61165DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61165DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61165DRVTG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DRVTG4 |
TPS61165TDBVRQ1 | Automotive high brightness White LED driver 6-SOT-23 -40 to 105 | Texas Instruments | TPS61165DBV vs TPS61165TDBVRQ1 |
TPS61165DRV | IC LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6, Display Driver | Texas Instruments | TPS61165DBV vs TPS61165DRV |
TPS61165DBVT | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DBVT |
TPS61165DRVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DRVR |
TPS61165DRVRG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBV vs TPS61165DRVRG4 |