-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1571
|
Newark | Led Driver, Boost, 1.2Mhz, Sot-23, Device Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:18V, Output Voltage Max:38V, Output Current Max:1.2A, Switching Frequency:1.2Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61165DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2154 |
|
$1.8100 | Buy Now |
DISTI #
296-27597-1-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3587 In Stock |
|
$0.9086 / $2.0600 | Buy Now |
DISTI #
595-TPS61165DBVR
|
Mouser Electronics | LED Lighting Drivers Hi Brightness White LED Drvr RoHS: Compliant | 11089 |
|
$0.8730 / $2.0600 | Buy Now |
|
Ameya Holding Limited | 3 - 18 Vin 1.2 A 3 V to 38 Vo White LED Driver - SOT-23-6 | 1 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-TPS61165DBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ | |
|
LCSC | 3V38V 1.2MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.2A 3V18V SOT-23-6 LED Drivers ROHS | 3700 |
|
$0.2755 / $0.5417 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM SOT23-6 | 557000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61165DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61165DBVR
Texas Instruments
High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61165DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61165DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61165DBV | IC LED DISPLAY DRIVER, PDSO6, PLASTIC, SOT-23, 6 PIN, Display Driver | Texas Instruments | TPS61165DBVR vs TPS61165DBV |
TPS61165DRV | IC LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6, Display Driver | Texas Instruments | TPS61165DBVR vs TPS61165DRV |
TPS61165DBVT | High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85 | Texas Instruments | TPS61165DBVR vs TPS61165DBVT |
TPS61165DRVTG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBVR vs TPS61165DRVTG4 |
TPS61165DRVRG4 | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61165DBVR vs TPS61165DRVRG4 |