-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61150DRCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$1.4500 | Buy Now |
DISTI #
296-50114-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
582 In Stock |
|
$1.3104 / $2.9700 | Buy Now |
DISTI #
595-TPS61150DRCT
|
Mouser Electronics | LED Lighting Drivers Dual 700mA Switch 1.2MHz Boost Cnvrtr RoHS: Compliant | 209 |
|
$1.3100 / $2.9700 | Buy Now |
|
Rochester Electronics | TPS61150 Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) RoHS: Compliant Status: Active Min Qty: 1 | 3500 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
TPS61150DRCT
|
TME | IC: driver, boost, LED driver, VSON10, 46mA, 2.5÷27V, Ch: 2, 3÷6VDC Min Qty: 1 | 0 |
|
$1.9400 / $2.7100 | RFQ |
|
Ameya Holding Limited | TPS61150DRCT 14段 LED 驱动器, 3.3 V、5 V, 10引脚 SON封装 | 18632 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 10VSON | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61150DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61150DRCT
Texas Instruments
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61150DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61150DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61150DRCRT | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | TPS61150DRCT vs TPS61150DRCRT |
TPS61150DRCTG4 | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON | Texas Instruments | TPS61150DRCT vs TPS61150DRCTG4 |