TPS61150DRCT vs NUD4301MNT1G feature comparison

TPS61150DRCT Texas Instruments

Buy Now Datasheet

NUD4301MNT1G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code SON DFN
Package Description SON-10 HVSON, SOLCC8,.08,20
Pin Count 10 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Input Mode SERIAL
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-N10 S-PDSO-N8
JESD-609 Code e4
Length 3 mm 2 mm
Moisture Sensitivity Level 2 1
Multiplexed Display Capability NO NO
Number of Channels 2
Number of Functions 2 1
Number of Segments 2 2
Number of Terminals 10 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.12,20 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 2 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL GOLD PALLADIUM
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
fmax-Min 1.2 MHz
Base Number Matches 2 1

Compare TPS61150DRCT with alternatives

Compare NUD4301MNT1G with alternatives