Part Details for NUD4301MNT1G by onsemi
Overview of NUD4301MNT1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NUD4301MNT1G
NUD4301MNT1G CAD Models
NUD4301MNT1G Part Data Attributes:
|
NUD4301MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD4301MNT1G
onsemi
LED DISPLAY DRIVER, PDSO8, LEAD FREE, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NUD4301MNT1G
This table gives cross-reference parts and alternative options found for NUD4301MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUD4301MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61151DRCRG4 | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301MNT1G vs TPS61151DRCRG4 |
NUD4301 | LED DISPLAY DRIVER, PDSO8, DFN-8 | onsemi | NUD4301MNT1G vs NUD4301 |
TPS61151DRCR | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301MNT1G vs TPS61151DRCR |
TPS61150DRCTG4 | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON | Texas Instruments | NUD4301MNT1G vs TPS61150DRCTG4 |
TPS61150DRCRG4 | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301MNT1G vs TPS61150DRCRG4 |
TPS61151DRCT | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | NUD4301MNT1G vs TPS61151DRCT |
TPS61150ADRCRG4 | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 | Texas Instruments | NUD4301MNT1G vs TPS61150ADRCRG4 |