-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, QCC12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9995
|
Newark | 7W 1Mhz White Led Driver 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2298-15YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 | Buy Now |
DISTI #
576-1657-1-ND
|
DigiKey | IC LED DRVR RGLTR ANALOG 12MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4800 In Stock |
|
$2.3000 / $3.0300 | Buy Now |
DISTI #
MIC2298-15YML-TR
|
Avnet Americas | 7W 1MHZ WHITE LED DRIVER - Tape and Reel (Alt: MIC2298-15YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $3.0300 | Buy Now |
DISTI #
998-MIC2298-15YMLTR
|
Mouser Electronics | LED Lighting Drivers 7W 1MHz White LED Driver RoHS: Compliant | 2388 |
|
$2.2900 / $3.0300 | Buy Now |
DISTI #
MIC2298-15YML-TR
|
Microchip Technology Inc | 7W 1MHz White LED Driver, Projected EOL: 2034-03-22 RoHS: Compliant pbFree: Yes |
5098 Alternates Available |
|
$2.1900 / $3.0300 | Buy Now |
|
Future Electronics | MIC2298 Series 1 A 10V 1 MHz SMT Boost High Brightness White LED Driver - MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | LED Driver 2 Segment 12-Pin DFN EP T/R RoHS: Compliant | 10000 Factory Stock |
|
$2.1300 / $5.9800 | Buy Now |
|
Ameya Holding Limited | MIC2298 Series 1 A 10V 1 MHz SMT Boost High Brightness White LED Driver - MLF-12 | 10098 |
|
RFQ | |
|
NAC | 7W 1MHz White LED Driver - Package: 12 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
MIC2298-15YML-TR
|
Avnet Silica | 7W 1MHZ WHITE LED DRIVER (Alt: MIC2298-15YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2298-15YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2298-15YML-TR
Microchip Technology Inc
LED DISPLAY DRIVER, QCC12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |