Part Details for TMS626812-12ADGE by Texas Instruments
Overview of TMS626812-12ADGE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS626812-12ADGE
TMS626812-12ADGE CAD Models
TMS626812-12ADGE Part Data Attributes:
|
TMS626812-12ADGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS626812-12ADGE
Texas Instruments
2MX8 SYNCHRONOUS DRAM, 9ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8 | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TMS626812-12ADGE
This table gives cross-reference parts and alternative options found for TMS626812-12ADGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS626812-12ADGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM56V16800D-12TS-K | Synchronous DRAM, 2MX8, 10ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | TMS626812-12ADGE vs MSM56V16800D-12TS-K |
K4S160822DT-G8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | Samsung Semiconductor | TMS626812-12ADGE vs K4S160822DT-G8 |
SM2403T1-10 | Cache DRAM, 2MX8, 5ns, MOS, PDSO44, PLASTIC, TSOP2-44 | Ramtron International Corporation | TMS626812-12ADGE vs SM2403T1-10 |
MSM56V16800F-8TS-K | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | TMS626812-12ADGE vs MSM56V16800F-8TS-K |
MB81F16822B-75FN | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | TMS626812-12ADGE vs MB81F16822B-75FN |
TMS626812A-10DGER | 2MX8 SYNCHRONOUS DRAM, 7ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Texas Instruments | TMS626812-12ADGE vs TMS626812A-10DGER |
HY57V168010BTC-10 | Synchronous DRAM, 2MX8, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | TMS626812-12ADGE vs HY57V168010BTC-10 |
MC16S084T3BTN12T | Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 | Motorola Semiconductor Products | TMS626812-12ADGE vs MC16S084T3BTN12T |
UPD4516821AG5-A10L-7JF | Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | TMS626812-12ADGE vs UPD4516821AG5-A10L-7JF |
K4S160822DT-F8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | Samsung Semiconductor | TMS626812-12ADGE vs K4S160822DT-F8 |