Part Details for MSM56V16800F-8TS-K by OKI Electric Industry Co Ltd
Overview of MSM56V16800F-8TS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM56V16800F-8TS-K
MSM56V16800F-8TS-K CAD Models
MSM56V16800F-8TS-K Part Data Attributes
|
MSM56V16800F-8TS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM56V16800F-8TS-K
OKI Electric Industry Co Ltd
Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM56V16800F-8TS-K
This table gives cross-reference parts and alternative options found for MSM56V16800F-8TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM56V16800F-8TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V168010DLTC-10S | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MSM56V16800F-8TS-K vs HY57V168010DLTC-10S |
HM5216805TT-B60 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MSM56V16800F-8TS-K vs HM5216805TT-B60 |
HY57V168010CLTC-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MSM56V16800F-8TS-K vs HY57V168010CLTC-8 |
HY57V168010DTC-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MSM56V16800F-8TS-K vs HY57V168010DTC-8 |
UPD4516821AG5-A80-9NF | Synchronous DRAM, 2MX8, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | MSM56V16800F-8TS-K vs UPD4516821AG5-A80-9NF |
MB81F16822B-75FN | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | MSM56V16800F-8TS-K vs MB81F16822B-75FN |
HY57V168010CTC-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MSM56V16800F-8TS-K vs HY57V168010CTC-8 |
MSM56V16800F-8ATS-K | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | MSM56V16800F-8TS-K vs MSM56V16800F-8ATS-K |
UPD4516821AG5-A80-9NF | Synchronous DRAM, 2MX8, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Elpida Memory Inc | MSM56V16800F-8TS-K vs UPD4516821AG5-A80-9NF |
TMS626812B-10ADGE | 2MX8 SYNCHRONOUS DRAM, 6ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Texas Instruments | MSM56V16800F-8TS-K vs TMS626812B-10ADGE |