Part Details for MB81F16822B-75FN by FUJITSU Semiconductor Limited
Overview of MB81F16822B-75FN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81F16822B-75FN
MB81F16822B-75FN CAD Models
MB81F16822B-75FN Part Data Attributes
|
MB81F16822B-75FN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F16822B-75FN
FUJITSU Semiconductor Limited
Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F16822B-75FN
This table gives cross-reference parts and alternative options found for MB81F16822B-75FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F16822B-75FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V168010DLTC-10S | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16822B-75FN vs HY57V168010DLTC-10S |
HM5216805TT-B60 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MB81F16822B-75FN vs HM5216805TT-B60 |
HY57V168010CLTC-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16822B-75FN vs HY57V168010CLTC-8 |
HY57V168010DTC-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16822B-75FN vs HY57V168010DTC-8 |
UPD4516821AG5-A80-9NF | Synchronous DRAM, 2MX8, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | MB81F16822B-75FN vs UPD4516821AG5-A80-9NF |
HY57V168010CTC-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16822B-75FN vs HY57V168010CTC-8 |
MSM56V16800F-8ATS-K | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | MB81F16822B-75FN vs MSM56V16800F-8ATS-K |
UPD4516821AG5-A80-9NF | Synchronous DRAM, 2MX8, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Elpida Memory Inc | MB81F16822B-75FN vs UPD4516821AG5-A80-9NF |
TMS626812B-10ADGE | 2MX8 SYNCHRONOUS DRAM, 6ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Texas Instruments | MB81F16822B-75FN vs TMS626812B-10ADGE |
UPD4516821AG5-A10L-9NF | Synchronous DRAM, 2MX8, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | MB81F16822B-75FN vs UPD4516821AG5-A10L-9NF |