Part Details for MC16S084T3BTN12T by Motorola Semiconductor Products
Overview of MC16S084T3BTN12T by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC16S084T3BTN12T
MC16S084T3BTN12T CAD Models
MC16S084T3BTN12T Part Data Attributes
|
MC16S084T3BTN12T
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC16S084T3BTN12T
Motorola Semiconductor Products
Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MC16S084T3BTN12T
This table gives cross-reference parts and alternative options found for MC16S084T3BTN12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC16S084T3BTN12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81117822E-125FN | Synchronous DRAM, 2MX8, 45ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | MC16S084T3BTN12T vs MB81117822E-125FN |
M5M4V16S30CTP-10 | Synchronous DRAM, 2MX8, 8ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | MC16S084T3BTN12T vs M5M4V16S30CTP-10 |
HY57V168010CTC-10P | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MC16S084T3BTN12T vs HY57V168010CTC-10P |
HY57V168010CTC-10 | Synchronous DRAM, 2MX8, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MC16S084T3BTN12T vs HY57V168010CTC-10 |
M5M4S16S31CTP-7 | Synchronous DRAM, 2MX8, 5ns, CMOS, PDSO44, 0.300 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | MC16S084T3BTN12T vs M5M4S16S31CTP-7 |
MB81116822A-84FN | 2MX8 SYNCHRONOUS DRAM, 8.5ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | MC16S084T3BTN12T vs MB81116822A-84FN |
K4S160822DT-FH | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | Samsung Semiconductor | MC16S084T3BTN12T vs K4S160822DT-FH |
MT48LC2M8S1RG-10TR | Synchronous DRAM, 2MX8, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP-44 | Micron Technology Inc | MC16S084T3BTN12T vs MT48LC2M8S1RG-10TR |
HYB39S16800CT-8 | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Infineon Technologies AG | MC16S084T3BTN12T vs HYB39S16800CT-8 |
HY57V168010CTC-10S | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MC16S084T3BTN12T vs HY57V168010CTC-10S |