Part Details for TLP741JD4 by Toshiba America Electronic Components
Overview of TLP741JD4 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP741JD4
TLP741JD4 CAD Models
TLP741JD4 Part Data Attributes:
|
TLP741JD4
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP741JD4
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLP741JD4
This table gives cross-reference parts and alternative options found for TLP741JD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP741JD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP741J(D4) | Optocoupler - Trigger Device Output, TRIGGER OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP741JD4 vs TLP741J(D4) |
TLP741J(D4-LF4) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741JD4 vs TLP741J(D4-LF4) |
TLP741J(D4-TP1) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741JD4 vs TLP741J(D4-TP1) |
TLP741J(D4-LF1) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP741JD4 vs TLP741J(D4-LF1) |