Part Details for TLP748J by Toshiba America Electronic Components
Overview of TLP748J by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP748J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6840
|
Newark | Optocoupler, Thyristor, 4Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:4Kv, Triac Operating Mode:-, Peak Repetitive Off State Voltage:600V, Product Range:- Rohs Compliant: No |Toshiba TLP748J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$0.6760 / $1.5300 | Buy Now |
DISTI #
TLP748J
|
TME | Relay: solid state, Variant: 1-phase, Series: SSR Min Qty: 1 | 2480 |
|
$1.0500 / $1.8000 | Buy Now |
Part Details for TLP748J
TLP748J CAD Models
TLP748J Part Data Attributes:
|
TLP748J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP748J
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-7A8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-State Voltage-Max | 1.45 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |
Alternate Parts for TLP748J
This table gives cross-reference parts and alternative options found for TLP748J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP748J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP748JF | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A802, DIP-6 | Toshiba America Electronic Components | TLP748J vs TLP748JF |