Filter Your Search
1 - 10 of 11 results
|
TLP741J(D4-LF4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP741J(D4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, 11-7B1, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP741J(D4-LF5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP741J(D4-TP4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP741JD4
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 kV | 10 mA | UL APPROVED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 1 | TIN LEAD | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Trigger Device Outputs | ||||||||
|
TLP741J(D4-TP5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP741J(D4-GR)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIGGER OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
TLP741J(D4-TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP741J(D4-GR-LF2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
TLP741J(D4-LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 150 mA | 4 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 600 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |