TLP741JD4
vs
TLP741J(D4)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Input Trigger Current-Nom |
10 mA
|
5 mA
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
11
|
11
|
Package Description |
|
PLASTIC, 11-7B1, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Forward Current-Max |
|
0.025 A
|
On-State Current-Max |
|
0.15 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
|
|
|
Compare TLP741JD4 with alternatives
Compare TLP741J(D4) with alternatives