Part Details for TLP748JF(D4) by Toshiba America Electronic Components
Overview of TLP748JF(D4) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP748JF(D4)
TLP748JF(D4) CAD Models
TLP748JF(D4) Part Data Attributes:
|
TLP748JF(D4)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP748JF(D4)
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A802, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-7A802, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO |
Alternate Parts for TLP748JF(D4)
This table gives cross-reference parts and alternative options found for TLP748JF(D4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP748JF(D4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP741G(GR-LF2) | Optocoupler - Trigger Device Output, TRIGGER OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741G(GR-LF2) |
TLP741G | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7B1, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741G |
TLP748J | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, 6 PIN | Toshiba America Electronic Components | TLP748JF(D4) vs TLP748J |
TLP741G(D4-LF4) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741G(D4-LF4) |
TLP741J(D4-TP1) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741J(D4-TP1) |
TLP741J(LF4) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741J(LF4) |
TLP741J(LF1) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741J(LF1) |
TLP741G(LF4) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741G(LF4) |
TLP741J(TP5) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741J(TP5) |
TLP741G(TP5) | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP748JF(D4) vs TLP741G(TP5) |