-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP700F(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP700F(F)
Toshiba America Electronic Components
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2019-06-28 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP700F(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP700F(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP700(TP) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J1, SURFACE MOUNT, DIP-6 | Toshiba America Electronic Components | TLP700F(F) vs TLP700(TP) |
TLP700(TP,F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-5J1, SURFACE MOUNT, DIP-6 | Toshiba America Electronic Components | TLP700F(F) vs TLP700(TP,F) |
TLP700F(D4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J101, SURFACE MOUNT, DIP-6 | Toshiba America Electronic Components | TLP700F(F) vs TLP700F(D4) |
TLP700F (D4-TP,F) | IC Output Optocoupler | Toshiba America Electronic Components | TLP700F(F) vs TLP700F (D4-TP,F) |
TLP700F(TP,F) | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD T/R | Toshiba America Electronic Components | TLP700F(F) vs TLP700F(TP,F) |