TLP700F(F)
vs
TLP700(TP,F)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
2019-06-28
|
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
5e-8 ns
|
5e-7 ns
|
Supply Voltage-Min |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-6
|
Supply Voltage-Nom |
|
30 V
|
|
|
|
Compare TLP700F(F) with alternatives
Compare TLP700(TP,F) with alternatives
-
TLP700(TP,F) vs TLP700F(D4)
-
TLP700(TP,F) vs TLP700F(D4-TP,F)
-
TLP700(TP,F) vs TLP700F(D4,F)
-
TLP700(TP,F) vs TLP700F(TP,F)
-
TLP700(TP,F) vs TLP700F
-
TLP700(TP,F) vs TLP5702(T
-
TLP700(TP,F) vs TLP700(TP)
-
TLP700(TP,F) vs TLP5702(O
-
TLP700(TP,F) vs TLP5702(D4-LF4,E