TLP700F(F) vs TLP5702(D4-TP,E(T feature comparison

TLP700F(F) Toshiba America Electronic Components

Buy Now Datasheet

TLP5702(D4-TP,E(T Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 2019-06-28
Samacsys Manufacturer Toshiba Toshiba
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 5e-8 ns
Supply Voltage-Min 15 V 15 V
Surface Mount YES
Base Number Matches 1 1
Rohs Code Yes
Package Description SOP-6

Compare TLP700F(F) with alternatives

Compare TLP5702(D4-TP,E(T with alternatives