Part Details for TLP5702(D4-TP,E(T by Toshiba America Electronic Components
Overview of TLP5702(D4-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP5702(D4-TP,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8492
|
Newark | Optocoupler, Gate Drive, 5Kv, Soic Rohs Compliant: Yes |Toshiba TLP5702(D4-TP, E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2108 |
|
$0.6380 / $1.4700 | Buy Now |
DISTI #
69672754
|
Verical | Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SO T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2214 | Americas - 1620 |
|
$0.4300 / $0.7112 | Buy Now |
DISTI #
69882225
|
Verical | Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SO T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$0.7893 / $0.9231 | Buy Now |
|
Quest Components | 1200 |
|
$0.7595 / $2.1700 | Buy Now | |
DISTI #
C1S751201196004
|
Chip1Stop | IGBT and MOSFET Gate Driver Photocouplers RoHS: Compliant Container: Cut Tape | 1620 |
|
$0.3440 / $0.7610 | Buy Now |
DISTI #
TLP5702(D4-TP,E(T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Embossed T/R (Alt: TLP5702(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP5702(D4-TP,E(T
TLP5702(D4-TP,E(T CAD Models
TLP5702(D4-TP,E(T Part Data Attributes
|
TLP5702(D4-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5702(D4-TP,E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V |
Alternate Parts for TLP5702(D4-TP,E(T
This table gives cross-reference parts and alternative options found for TLP5702(D4-TP,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP5702(D4-TP,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP5702(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(O |
TLP5702(E(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(E(O |
TLP5702(TP(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(TP(O |
TLP5702(TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(TP,E |
TLP5702(TP | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(TP |
TLP5702(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(T |
TLP5702(D4(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(D4(T |
TLP5702(TP) | Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(TP) |
TLP5702(D4,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702(D4,E |
TLP5702 | Optical Semiconductor Devices - Photocouplers and Photorelays | Toshiba America Electronic Components | TLP5702(D4-TP,E(T vs TLP5702 |