There are no models available for this part yet.
Overview of TLP700(TP,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TLP700(TP,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
GLYN GmbH & Co. KG | IGBT/Power MOS FET Driver , 6 Pin SDIP | 1500 |
|
RFQ |
CAD Models for TLP700(TP,F) by Toshiba America Electronic Components
Part Data Attributes for TLP700(TP,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Toshiba
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom
|
5e-7 ns
|
Supply Voltage-Min
|
15 V
|
Supply Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Alternate Parts for TLP700(TP,F)
This table gives cross-reference parts and alternative options found for TLP700(TP,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP700(TP,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP700F(D4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J101, SURFACE MOUNT, DIP-6 | Toshiba America Electronic Components | TLP700(TP,F) vs TLP700F(D4) |
TLP700(TP) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J1, SURFACE MOUNT, DIP-6 | Toshiba America Electronic Components | TLP700(TP,F) vs TLP700(TP) |
TLP700F(D4,F) | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP700(TP,F) vs TLP700F(D4,F) |
TLP700F(D4-TP) | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,SO | Toshiba America Electronic Components | TLP700(TP,F) vs TLP700F(D4-TP) |
TLP700F(F) | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD | Toshiba America Electronic Components | TLP700(TP,F) vs TLP700F(F) |
TLP700F(TP,F) | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD T/R | Toshiba America Electronic Components | TLP700(TP,F) vs TLP700F(TP,F) |
Related Parts for TLP700(TP,F)
-
TCSVS1A226MBARFixed Capacitors
-
UC2856QDWRSwitching Regulator or Controllers
-
TL082CDTOperational Amplifiers
-
AMC1203DUBRG4Other Analog ICs
-
L7912CD2T-TRLinear Regulator ICs
-
P6SMB160AT3GTransient Suppressors
-
KA-3529ASYL2Z4SVisible LEDs
-
A4935KJP-TMotion Control Electronics
-
TC4429VMF713MOSFET Drivers