-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GATE DRIVE OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP700A(TP,F)
|
Avnet Americas | X36 PB-F PHOTOCOUPLER THRU HOLE BULK - Tape and Reel (Alt: TLP700A(TP,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP700A(TP,F)
|
Avnet Americas | X36 PB-F PHOTOCOUPLER THRU HOLE BULK - Tape and Reel (Alt: TLP700A(TP,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP700A(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP700A(TP,F)
Toshiba America Electronic Components
GATE DRIVE OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.16 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP700A(TP,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP700A(TP,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP700A | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, 11-5J1S, SDIP-6 | Toshiba America Electronic Components | TLP700A(TP,F) vs TLP700A |
TLP700A(TP,6) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP700A(TP,F) vs TLP700A(TP,6) |
TLP700A(D4-TP,S) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP700A(TP,F) vs TLP700A(D4-TP,S) |