TLP700A(TP,F)
vs
TLP700A(TP,6)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Power Dissipation-Max |
0.16 W
|
|
Response Time-Nom |
2e-7 ns
|
|
Supply Voltage-Nom |
30 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
|
|
|
Compare TLP700A(TP,F) with alternatives
-
TLP700A(TP,F) vs TLP700A
-
TLP700A(TP,F) vs TLP5702(T
-
TLP700A(TP,F) vs TLP700(TP)
-
TLP700A(TP,F) vs TLP5702(O
-
TLP700A(TP,F) vs TLP5702(D4-LF4,E
-
TLP700A(TP,F) vs TLP700(D4)
-
TLP700A(TP,F) vs TLP5702(TP,E
-
TLP700A(TP,F) vs TLP700F(D4,F)
-
TLP700A(TP,F) vs TLP5702(E(O
Compare TLP700A(TP,6) with alternatives
-
TLP700A(TP,6) vs TLP700A
-
TLP700A(TP,6) vs TLP5702(T
-
TLP700A(TP,6) vs TLP700(TP)
-
TLP700A(TP,6) vs TLP5702(O
-
TLP700A(TP,6) vs TLP5702(D4-LF4,E
-
TLP700A(TP,6) vs TLP700(D4)
-
TLP700A(TP,6) vs TLP5702(TP,E
-
TLP700A(TP,6) vs TLP700F(D4,F)
-
TLP700A(TP,6) vs TLP5702(E(O