Part Details for TLP700A by Toshiba America Electronic Components
Overview of TLP700A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Industrial inverters Inverter for air conditioners IGBT/Power MOSFET gate drive | 5000 |
|
RFQ |
Part Details for TLP700A
TLP700A CAD Models
TLP700A Part Data Attributes
|
TLP700A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP700A
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, 11-5J1S, SDIP-6
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 11-5J1S, SDIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V |
Alternate Parts for TLP700A
This table gives cross-reference parts and alternative options found for TLP700A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP700A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP700A(TP,6) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP700A vs TLP700A(TP,6) |
TLP700A(TP,F) | GATE DRIVE OPTOCOUPLER | Toshiba America Electronic Components | TLP700A vs TLP700A(TP,F) |