TLP700A(TP,F)
vs
TLP5702(D4,E(T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.16 W
|
|
Response Time-Nom |
2e-7 ns
|
|
Supply Voltage-Nom |
30 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP-6
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
15 V
|
|
|
|
Compare TLP700A(TP,F) with alternatives
-
TLP700A(TP,F) vs TLP700A(TP,6)
-
TLP700A(TP,F) vs TLP700A
-
TLP700A(TP,F) vs TLP5702(T
-
TLP700A(TP,F) vs TLP700(TP)
-
TLP700A(TP,F) vs TLP5702(O
-
TLP700A(TP,F) vs TLP5702(D4-LF4,E
-
TLP700A(TP,F) vs TLP700(D4)
-
TLP700A(TP,F) vs TLP5702(TP,E
-
TLP700A(TP,F) vs TLP700F(D4,F)
Compare TLP5702(D4,E(T with alternatives
-
TLP5702(D4,E(T vs TLP5702(O
-
TLP5702(D4,E(T vs TLP5702(E(O
-
TLP5702(D4,E(T vs TLP5702(TP(O
-
TLP5702(D4,E(T vs TLP5702(TP,E
-
TLP5702(D4,E(T vs TLP5702(TP
-
TLP5702(D4,E(T vs TLP5702(T
-
TLP5702(D4,E(T vs TLP5702(D4(T
-
TLP5702(D4,E(T vs TLP5702(TP)
-
TLP5702(D4,E(T vs TLP5702(D4,E