Part Details for TLHR5201 by Vishay Semiconductors
Overview of TLHR5201 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLHR5201
TLHR5201 CAD Models
TLHR5201 Part Data Attributes
|
TLHR5201
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR5201
Vishay Semiconductors
Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for TLHR5201
This table gives cross-reference parts and alternative options found for TLHR5201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR5201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6200 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHR5201 vs TLHR6200 |
GL5HS41 | Single Color LED, Sunset Orange, Transparent, T-1 3/4, 5mm, | Sharp Corp | TLHR5201 vs GL5HS41 |
HLMP-3315 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | TLHR5201 vs HLMP-3315 |
HLMP-3315 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLHR5201 vs HLMP-3315 |
HLMP-3316 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, | Broadcom Limited | TLHR5201 vs HLMP-3316 |
SLR54DC | SINGLE COLOR LED, ORANGE, 5 mm | ROHM Semiconductor | TLHR5201 vs SLR54DC |
SLR-54DC | Single Color LED, Orange, Transparent, 4mm | ROHM Semiconductor | TLHR5201 vs SLR-54DC |
TLO181P | Visible LED, SINGLE COLOR LED, ORANGE, 5 mm | Toshiba America Electronic Components | TLHR5201 vs TLO181P |
MV5152 | Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHR5201 vs MV5152 |
MVR5364X | Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | TLHR5201 vs MVR5364X |