Datasheets
MV5152 by:

Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2

Part Details for MV5152 by Everlight Electronics Co Ltd

Overview of MV5152 by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for MV5152

Part # Distributor Description Stock Price Buy
DISTI # MV5152EL-ND
DigiKey LED ORANGE CLEAR T-1 3/4 T/H Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Bristol Electronics   884
RFQ

Part Details for MV5152

MV5152 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5152 Part Data Attributes:

MV5152 Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
MV5152 Everlight Electronics Co Ltd Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.035 A
Lens Type CLEAR AMBER
Luminous Intensity-Nom 100.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.64 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND
Size 4.83 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 28 deg

Alternate Parts for MV5152

This table gives cross-reference parts and alternative options found for MV5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLHR6205 Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN Vishay Semiconductors MV5152 vs TLHR6205
SLR-54DC Single Color LED, Orange, Transparent, 4mm ROHM Semiconductor MV5152 vs SLR-54DC
MVR5364X Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Stanley Electric Co MV5152 vs MVR5364X
L-53LGD Single Color LED, Green, Diffused, T-1 3/4, 5mm, Kingbright MV5152 vs L-53LGD
SLR-56DC Single Color LED, Orange, Clear, 5mm, ROHM Semiconductor MV5152 vs SLR-56DC
L-53IT Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, Kingbright MV5152 vs L-53IT
HLMP-3315 Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited MV5152 vs HLMP-3315
GL5HD41 Single Color LED, Red, Transparent, T-1 3/4, 5mm, Sharp Corp MV5152 vs GL5HD41
MV6752 Single Color LED, High Efficiency Red, Clear Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd MV5152 vs MV6752
HLMP-3315 Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd MV5152 vs HLMP-3315

MV5152 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5152 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5152 by Everlight Electronics Co Ltd

  • Please alert me when MV5152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV5152 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV5152 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5152 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: