-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0053
|
Newark | Led, Red, T-1 3/4 (5Mm), 60Mcd, 626Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:1.9V, Wavelength Typ:626Nm, Luminous Intensity:60Mcd, Viewing Angle:35°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-3316 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1335-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37372 In Stock |
|
$0.0954 / $0.4600 | Buy Now |
DISTI #
HLMP-3316
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3316) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 68352 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-HLMP-3316
|
Mouser Electronics | Standard LEDs - Through Hole Red Non-diffused 635nm 22mcd RoHS: Compliant | 36394 |
|
$0.0900 / $0.4600 | Buy Now |
DISTI #
HLMP-3316
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3316) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 68352 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
HLMP-3316
|
TME | LED, 5mm, red, 24.8÷60mcd, 35°, Front: convex, 1.9÷2.4V Min Qty: 2 | 548 |
|
$0.1640 / $0.4830 | Buy Now |
DISTI #
SMC-HLMP-3316
|
Sensible Micro Corporation | Led, 5Mm, Red, 24.8÷60Mcd, 35°, Front: Convex, 1.9÷2.4V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 90 |
|
$0.1680 / $0.1995 | RFQ |
DISTI #
HLMP-3316
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 (Alt: HLMP-3316) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 36000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$0.2792 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3316
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3316
Broadcom Limited
Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
This table gives cross-reference parts and alternative options found for HLMP-3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3316 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3316 vs HLMP-3316 |
HLMP-3316 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3316 vs HLMP-3316 |
HLMP-3316 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3316 vs HLMP-3316 |
HLMP-3316 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3316 vs HLMP-3316 |
HLMP-3316 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3316 vs HLMP-3316 |