Part Details for TLHR6200 by Vishay Semiconductors
Overview of TLHR6200 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHR6200
TLHR6200 CAD Models
TLHR6200 Part Data Attributes:
|
TLHR6200
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR6200
Vishay Semiconductors
Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for TLHR6200
This table gives cross-reference parts and alternative options found for TLHR6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6205 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHR6200 vs TLHR6205 |
SLR-54DC | Single Color LED, Orange, Transparent, 4mm | ROHM Semiconductor | TLHR6200 vs SLR-54DC |
MVR5364X | Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | TLHR6200 vs MVR5364X |
L-53LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | TLHR6200 vs L-53LGD |
SLR-56DC | Single Color LED, Orange, Clear, 5mm, | ROHM Semiconductor | TLHR6200 vs SLR-56DC |
L-53IT | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, | Kingbright | TLHR6200 vs L-53IT |
HLMP-3315 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR6200 vs HLMP-3315 |
GL5HD41 | Single Color LED, Red, Transparent, T-1 3/4, 5mm, | Sharp Corp | TLHR6200 vs GL5HD41 |
MV6752 | Single Color LED, High Efficiency Red, Clear Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHR6200 vs MV6752 |
HLMP-3315 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHR6200 vs HLMP-3315 |