Part Details for MVR5364X by Stanley Electric Co
Overview of MVR5364X by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MVR5364X
MVR5364X CAD Models
MVR5364X Part Data Attributes:
|
MVR5364X
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MVR5364X
Stanley Electric Co
Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR PALE RED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 25 deg |
Alternate Parts for MVR5364X
This table gives cross-reference parts and alternative options found for MVR5364X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVR5364X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6205 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | MVR5364X vs TLHR6205 |
SLR-54DC | Single Color LED, Orange, Transparent, 4mm | ROHM Semiconductor | MVR5364X vs SLR-54DC |
L-53LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | MVR5364X vs L-53LGD |
SLR-56DC | Single Color LED, Orange, Clear, 5mm, | ROHM Semiconductor | MVR5364X vs SLR-56DC |
L-53IT | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, | Kingbright | MVR5364X vs L-53IT |
HLMP-3315 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MVR5364X vs HLMP-3315 |
GL5HD41 | Single Color LED, Red, Transparent, T-1 3/4, 5mm, | Sharp Corp | MVR5364X vs GL5HD41 |
MV6752 | Single Color LED, High Efficiency Red, Clear Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MVR5364X vs MV6752 |
HLMP-3315 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MVR5364X vs HLMP-3315 |
HLMP-3316 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | MVR5364X vs HLMP-3316 |