Part Details for TJA1081TS,112 by NXP Semiconductors
Overview of TJA1081TS,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for TJA1081TS,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJA1081TS,112
|
Avnet Americas | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP Tube - Rail/Tube (Alt: TJA1081TS,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | Interface Circuit, 1-Trnsvr, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 165 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
TJA1081TS,112
|
Avnet Americas | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP Tube - Rail/Tube (Alt: TJA1081TS,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TJA1081TS,112
|
EBV Elektronik | FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP Tube (Alt: TJA1081TS,112) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TJA1081TS,112
TJA1081TS,112 CAD Models
TJA1081TS,112 Part Data Attributes:
|
TJA1081TS,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1081TS,112
NXP Semiconductors
IC IC,LAN TRANSCEIVER,SINGLE,SSOP,16PIN,PLASTIC, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Data Rate | 10000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.037 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TJA1081TS,112
This table gives cross-reference parts and alternative options found for TJA1081TS,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1081TS,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9251VSJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | TJA1081TS,112 vs TLE9251VSJXUMA1 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TJA1081TS,112 vs TLE6251DS |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TJA1081TS,112 vs 1000BM2 |
TJA1080TS,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TJA1081TS,112 vs TJA1080TS,512 |
TH8050 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TJA1081TS,112 vs TH8050 |
935294162118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | TJA1081TS,112 vs 935294162118 |
TLE8250XSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1081TS,112 vs TLE8250XSJ |
TJA1040T/H/V,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TJA1081TS,112 vs TJA1040T/H/V,518 |
TJA1043TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT1086-2, MO-229, HVSON-14 | NXP Semiconductors | TJA1081TS,112 vs TJA1043TK |
TJA1050T/CM,112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1081TS,112 vs TJA1050T/CM,112 |