TJA1081TS,112
vs
TH8050
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
33 Weeks
|
|
Data Rate |
10000 Mbps
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
6.2 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Current-Max |
0.037 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TJA1081TS,112 with alternatives
-
TJA1081TS,112 vs TJA1052IT/1
-
TJA1081TS,112 vs TJA1057GTK
-
TJA1081TS,112 vs 935261512512
-
TJA1081TS,112 vs TJA1054T/N,512
-
TJA1081TS,112 vs 935261512118
-
TJA1081TS,112 vs TJA1048TK
-
TJA1081TS,112 vs TH8051
-
TJA1081TS,112 vs IFX1040SJXUMA1
-
TJA1081TS,112 vs HI-5115113PSI
Compare TH8050 with alternatives