Part Details for TJA1080TS,512 by NXP Semiconductors
Overview of TJA1080TS,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1080TS,512
TJA1080TS,512 CAD Models
TJA1080TS,512 Part Data Attributes:
|
TJA1080TS,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1080TS,512
NXP Semiconductors
TJA1080 - FlexRay transceiver SSOP2 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TJA1080TS,512
This table gives cross-reference parts and alternative options found for TJA1080TS,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1080TS,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1080TS,512 vs 935261511005 |
TLE62543GXUMA1 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TJA1080TS,512 vs TLE62543GXUMA1 |
TJA1080TS/N,518 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TJA1080TS,512 vs TJA1080TS/N,518 |
TLE6251DSNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1080TS,512 vs TLE6251DSNTMA1 |
TJA1048T,112 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SOIC 14-Pin | NXP Semiconductors | TJA1080TS,512 vs TJA1048T,112 |
TJA1080TS/N/C,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TJA1080TS,512 vs TJA1080TS/N/C,512 |
TJA1050T/N1M,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1080TS,512 vs TJA1050T/N1M,518 |
TJA1504AT/N/S900:1 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1080TS,512 vs TJA1504AT/N/S900:1 |
935290248115 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1080TS,512 vs 935290248115 |
TJA1080TS/C,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TJA1080TS,512 vs TJA1080TS/C,512 |