Part Details for TC9285P by Toshiba America Electronic Components
Overview of TC9285P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC9285P
TC9285P CAD Models
TC9285P Part Data Attributes:
|
TC9285P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC9285P
Toshiba America Electronic Components
IC INFRARED, RECEIVER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for TC9285P
This table gives cross-reference parts and alternative options found for TC9285P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9285P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS5410D | Transmitter IC, PDSO20 | Samsung Semiconductor | TC9285P vs KS5410D |
UPD6121G-002 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | TC9285P vs UPD6121G-002 |
SDA2218 | Transmitter IC, Infrared, Bipolar, PDIP20, PLASTIC, DIP-20 | Infineon Technologies AG | TC9285P vs SDA2218 |
SAA3049ATD-T | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | TC9285P vs SAA3049ATD-T |
SAA3049A | IC INFRARED, RECEIVER IC, Remote Control IC | NXP Semiconductors | TC9285P vs SAA3049A |
SI4031-B1-FMR | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | TC9285P vs SI4031-B1-FMR |
LC7463M | Transmitter IC, Infrared, CMOS, PDSO20, MFP-20 | SANYO Electric Co Ltd | TC9285P vs LC7463M |
NJU6004G(T2) | Transmitter IC, PDSO20, SOP-20 | New Japan Radio Co Ltd | TC9285P vs NJU6004G(T2) |
M708LB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TC9285P vs M708LB1 |
NJU6014G(T2) | Transmitter IC, PDSO20, SOP-20 | New Japan Radio Co Ltd | TC9285P vs NJU6014G(T2) |