Part Details for SAA3049A by NXP Semiconductors
Overview of SAA3049A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SAA3049A
SAA3049A CAD Models
SAA3049A Part Data Attributes
|
SAA3049A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA3049A
NXP Semiconductors
IC INFRARED, RECEIVER IC, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Transmission Media | INFRARED |
Alternate Parts for SAA3049A
This table gives cross-reference parts and alternative options found for SAA3049A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA3049A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SAA3049A vs TC9028P |
NJU6014G | Transmitter IC, Infrared, CMOS, PDSO20, SOP-20 | New Japan Radio Co Ltd | SAA3049A vs NJU6014G |
TC9243AFG | IC INFRARED, TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | SAA3049A vs TC9243AFG |
SI4031-B1-FMR | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | SAA3049A vs SI4031-B1-FMR |
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | SAA3049A vs UPD6121G-001 |
U4311B-FS | IC RECEIVER IC, PDSO20, 0.65 MM PITCH, SSO-20, Remote Control IC | Vishay Siliconix | SAA3049A vs U4311B-FS |
SAA3049TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | SAA3049A vs SAA3049TD |
M708AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SAA3049A vs M708AB1 |
NJU6014V | Transmitter IC, Infrared, CMOS, PDSO20, SSOP-20 | New Japan Radio Co Ltd | SAA3049A vs NJU6014V |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SAA3049A vs M3005AB1 |