Part Details for LC7463M by SANYO Electric Co Ltd
Overview of LC7463M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for LC7463M
LC7463M CAD Models
LC7463M Part Data Attributes
|
LC7463M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC7463M
SANYO Electric Co Ltd
Transmitter IC, Infrared, CMOS, PDSO20, MFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 5.4 mm |
Alternate Parts for LC7463M
This table gives cross-reference parts and alternative options found for LC7463M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC7463M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | LC7463M vs TC9028P |
NJU6014G | Transmitter IC, Infrared, CMOS, PDSO20, SOP-20 | New Japan Radio Co Ltd | LC7463M vs NJU6014G |
TC9243AFG | IC INFRARED, TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | LC7463M vs TC9243AFG |
SI4031-B1-FMR | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | LC7463M vs SI4031-B1-FMR |
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | LC7463M vs UPD6121G-001 |
U4311B-FS | IC RECEIVER IC, PDSO20, 0.65 MM PITCH, SSO-20, Remote Control IC | Vishay Siliconix | LC7463M vs U4311B-FS |
SAA3049TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | LC7463M vs SAA3049TD |
M708AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | LC7463M vs M708AB1 |
NJU6014V | Transmitter IC, Infrared, CMOS, PDSO20, SSOP-20 | New Japan Radio Co Ltd | LC7463M vs NJU6014V |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | LC7463M vs M3005AB1 |