Part Details for M708LB1 by STMicroelectronics
Overview of M708LB1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M708LB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10500 |
|
RFQ |
Part Details for M708LB1
M708LB1 CAD Models
M708LB1 Part Data Attributes
|
M708LB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M708LB1
STMicroelectronics
INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for M708LB1
This table gives cross-reference parts and alternative options found for M708LB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M708LB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | M708LB1 vs TC9028P |
NJU6014G | Transmitter IC, Infrared, CMOS, PDSO20, SOP-20 | New Japan Radio Co Ltd | M708LB1 vs NJU6014G |
TC9243AFG | IC INFRARED, TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | M708LB1 vs TC9243AFG |
SI4031-B1-FMR | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | M708LB1 vs SI4031-B1-FMR |
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | M708LB1 vs UPD6121G-001 |
U4311B-FS | IC RECEIVER IC, PDSO20, 0.65 MM PITCH, SSO-20, Remote Control IC | Vishay Siliconix | M708LB1 vs U4311B-FS |
SAA3049TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | M708LB1 vs SAA3049TD |
M708AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | M708LB1 vs M708AB1 |
NJU6014V | Transmitter IC, Infrared, CMOS, PDSO20, SSOP-20 | New Japan Radio Co Ltd | M708LB1 vs NJU6014V |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | M708LB1 vs M3005AB1 |