Part Details for SDA2218 by Infineon Technologies AG
Overview of SDA2218 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA2218
SDA2218 CAD Models
SDA2218 Part Data Attributes
|
SDA2218
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDA2218
Infineon Technologies AG
Transmitter IC, Infrared, Bipolar, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for SDA2218
This table gives cross-reference parts and alternative options found for SDA2218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA2218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SDA2218 vs TC9028P |
NJU6014G | Transmitter IC, Infrared, CMOS, PDSO20, SOP-20 | New Japan Radio Co Ltd | SDA2218 vs NJU6014G |
TC9243AFG | IC INFRARED, TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | SDA2218 vs TC9243AFG |
SI4031-B1-FMR | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | SDA2218 vs SI4031-B1-FMR |
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | SDA2218 vs UPD6121G-001 |
U4311B-FS | IC RECEIVER IC, PDSO20, 0.65 MM PITCH, SSO-20, Remote Control IC | Vishay Siliconix | SDA2218 vs U4311B-FS |
SAA3049TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | SDA2218 vs SAA3049TD |
M708AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SDA2218 vs M708AB1 |
NJU6014V | Transmitter IC, Infrared, CMOS, PDSO20, SSOP-20 | New Japan Radio Co Ltd | SDA2218 vs NJU6014V |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SDA2218 vs M3005AB1 |