-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, DIP | 53 |
|
$0.1600 / $0.2400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, DIP | 37 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, DIP | 420 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, DIP | 42 |
|
$0.4200 / $0.7000 | Buy Now |
|
Chip1Cloud | IC GATE NOR 4CH 2-INP 14-DIP | 54281 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC02AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC02AP
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC74HC02AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC02AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS02J/883B | NOR Gate | Rochester Electronics LLC | TC74HC02AP vs DM54LS02J/883B |
5962R9567901VCC | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | TC74HC02AP vs 5962R9567901VCC |
SN74HC02J4 | NOR Gate | Rochester Electronics LLC | TC74HC02AP vs SN74HC02J4 |
CD54HC02F3A | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | TC74HC02AP vs CD54HC02F3A |
74HC02N,652 | 74HC02N | NXP Semiconductors | TC74HC02AP vs 74HC02N,652 |
MC74HC02ANG | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | TC74HC02AP vs MC74HC02ANG |
MM74HC02N | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | TC74HC02AP vs MM74HC02N |
JM38510/65101BCA | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | TC74HC02AP vs JM38510/65101BCA |
MC54HC02AJ | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | TC74HC02AP vs MC54HC02AJ |
CD74HC02EX | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | TC74HC02AP vs CD74HC02EX |