Datasheets
MC74HC27N by:

HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14

Part Details for MC74HC27N by Motorola Mobility LLC

Overview of MC74HC27N by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for MC74HC27N

MC74HC27N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC27N Part Data Attributes:

MC74HC27N Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74HC27N Motorola Mobility LLC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC74HC27N

This table gives cross-reference parts and alternative options found for MC74HC27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HC27F3A Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 Texas Instruments MC74HC27N vs CD54HC27F3A
MC74HC27ND HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74HC27N vs MC74HC27ND
MM54HC27J HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14 Texas Instruments MC74HC27N vs MM54HC27J
DV74HC27N NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MC74HC27N vs DV74HC27N
MM54HC27J NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 Rochester Electronics LLC MC74HC27N vs MM54HC27J
SN54HC27J-00 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 Texas Instruments MC74HC27N vs SN54HC27J-00
M74HC27B1N HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MC74HC27N vs M74HC27B1N
MC54HC27JD NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC74HC27N vs MC54HC27JD
MC74HC27AN HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74HC27N vs MC74HC27AN
M54HC27F1 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MC74HC27N vs M54HC27F1
Part Number Description Manufacturer Compare
M54HC27F1R HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics MC74HC27N vs M54HC27F1R
CD74HC4002E 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 Texas Instruments MC74HC27N vs CD74HC4002E
CD54HC02F3A NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor MC74HC27N vs CD54HC02F3A
SN74HC02N 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 Texas Instruments MC74HC27N vs SN74HC02N
MC54HC4002J HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC MC74HC27N vs MC54HC4002J
DM54LS02J-MLS LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74HC27N vs DM54LS02J-MLS
8404101CA HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MC74HC27N vs 8404101CA
MM74HC27N NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 Rochester Electronics LLC MC74HC27N vs MM74HC27N
8404101CA NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency MC74HC27N vs 8404101CA
JM38510/65104BCA Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 Texas Instruments MC74HC27N vs JM38510/65104BCA

MC74HC27N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC27N by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC27N by Motorola Mobility LLC

  • Please alert me when MC74HC27N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC27N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC27N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC27N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC27N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC27N by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: