Part Details for MM74HC4002J by National Semiconductor Corporation
Overview of MM74HC4002J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC4002J
MM74HC4002J CAD Models
MM74HC4002J Part Data Attributes:
|
MM74HC4002J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC4002J
National Semiconductor Corporation
IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERDIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC4002J
This table gives cross-reference parts and alternative options found for MM74HC4002J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4002J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4002EE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | MM74HC4002J vs CD74HC4002EE4 |
8404401CX | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MM74HC4002J vs 8404401CX |
CD74HC4002EX | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | MM74HC4002J vs CD74HC4002EX |
SN74HC4002N-00 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | Texas Instruments | MM74HC4002J vs SN74HC4002N-00 |
SNJ54HC4002J | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | MM74HC4002J vs SNJ54HC4002J |
TC74HC4002AP | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MM74HC4002J vs TC74HC4002AP |
MM74HC4002N | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | MM74HC4002J vs MM74HC4002N |
CD74HC4002E | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | MM74HC4002J vs CD74HC4002E |
SN54HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | MM74HC4002J vs SN54HC4002J |
74HC4002NB | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | NXP Semiconductors | MM74HC4002J vs 74HC4002NB |