Datasheets
74F27N by:

NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14

Part Details for 74F27N by YAGEO Corporation

Overview of 74F27N by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74F27N

Part # Distributor Description Stock Price Buy
Quest Components Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Plastic, DIP 69
  • 1 $0.8760
  • 7 $0.4380
  • 24 $0.2628
$0.2628 / $0.8760 Buy Now

Part Details for 74F27N

74F27N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F27N Part Data Attributes:

74F27N YAGEO Corporation
Buy Now Datasheet
Compare Parts:
74F27N YAGEO Corporation NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description DIP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 12 mA
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 74F27N

This table gives cross-reference parts and alternative options found for 74F27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54F02/BCA IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate NXP Semiconductors 74F27N vs 54F02/BCA
N74F02N,602 74F02 - Quad 2-input NOR gate DIP 14-Pin NXP Semiconductors 74F27N vs N74F02N,602
54F27DM F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74F27N vs 54F27DM
N74F27N,602 NOR Gate Nexperia 74F27N vs N74F27N,602
M38510/33301BCA NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 National Semiconductor Corporation 74F27N vs M38510/33301BCA
74F02N NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation 74F27N vs 74F02N
74F02PCQR IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation 74F27N vs 74F02PCQR
MC74F02ND F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74F27N vs MC74F02ND
N74F02N NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation 74F27N vs N74F02N
N74F02N F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 NXP Semiconductors 74F27N vs N74F02N
Part Number Description Manufacturer Compare
M54HC27F1R HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74F27N vs M54HC27F1R
CD74HC4002E 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 Texas Instruments 74F27N vs CD74HC4002E
CD54HC02F3A NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor 74F27N vs CD54HC02F3A
SN74HC02N 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 Texas Instruments 74F27N vs SN74HC02N
MC54HC4002J HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC 74F27N vs MC54HC4002J
DM54LS02J-MLS LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74F27N vs DM54LS02J-MLS
8404101CA HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation 74F27N vs 8404101CA
MM74HC27N NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 Rochester Electronics LLC 74F27N vs MM74HC27N
8404101CA NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 74F27N vs 8404101CA
JM38510/65104BCA Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 Texas Instruments 74F27N vs JM38510/65104BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F27N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F27N by YAGEO Corporation

  • Please alert me when 74F27N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74F27N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F27N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74F27N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F27N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F27N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: